EUR | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
UC3611N Datasheet UC3611N - Texas Instruments 296-11234-5-ND UC3611N DIODE ARRAY SCHOTTKY 50V 3A 8DIP 333 - Immediate
10.000 - Factory Stock
Available: 333
4,90000 € 1 Minimum: 1 Tube
-
Active 4 Independent Schottky 50V 3A (DC) 1,2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
UC3611DW Datasheet UC3611DW - Texas Instruments 296-11233-5-ND UC3611DW DIODE ARRAY SCHOTTKY 50V 16SOIC 200 - Immediate
3.720 - Factory Stock
Available: 200
4,90000 € 1 Minimum: 1 Tube
-
Active 4 Independent Schottky 50V 3A (DC) 1,2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

18:38:01 6.4.2020