EUR | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 15.815
15.815 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15.815 Remaining
Results per Page
Page 3/633
|< 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
SBAS70-04LT1G Datasheet SBAS70-04LT1G - ON Semiconductor SBAS70-04LT1GOSCT-ND SBAS70-04LT1G DIODE SCHOTTKY 70V DUAL SOT23 265.521 - Immediate Available: 265.521 0,18000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 70V 100mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SBAS70-04LT1G Datasheet SBAS70-04LT1G - ON Semiconductor SBAS70-04LT1GOSDKR-ND SBAS70-04LT1G DIODE SCHOTTKY 70V DUAL SOT23 265.521 - Immediate Available: 265.521 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 70V 100mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAS40-04-7-F Datasheet BAS40-04-7-F - Diodes Incorporated BAS40-04FDITR-ND BAS40-04-7-F DIODE ARRAY SCHOTTKY 40V SOT23-3 360.000 - Immediate Available: 360.000 0,03478 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS40-04-7-F Datasheet BAS40-04-7-F - Diodes Incorporated BAS40-04FDICT-ND BAS40-04-7-F DIODE ARRAY SCHOTTKY 40V SOT23-3 362.772 - Immediate Available: 362.772 0,19000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS40-04-7-F Datasheet BAS40-04-7-F - Diodes Incorporated BAS40-04FDIDKR-ND BAS40-04-7-F DIODE ARRAY SCHOTTKY 40V SOT23-3 362.772 - Immediate Available: 362.772 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS70-04-7-F Datasheet BAS70-04-7-F - Diodes Incorporated BAS70-04-FDITR-ND BAS70-04-7-F DIODE ARRAY SCHOTTKY 70V SOT23-3 27.000 - Immediate Available: 27.000 0,03805 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS70-04-7-F Datasheet BAS70-04-7-F - Diodes Incorporated BAS70-04-FDICT-ND BAS70-04-7-F DIODE ARRAY SCHOTTKY 70V SOT23-3 31.069 - Immediate Available: 31.069 0,21000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS70-04-7-F Datasheet BAS70-04-7-F - Diodes Incorporated BAS70-04-FDIDKR-ND BAS70-04-7-F