EUR | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 15.815
15.815 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15.815 Remaining
Results per Page
Page 2/633
|< 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54S,215 Datasheet BAT54S,215 - Nexperia USA Inc. 1727-2904-1-ND BAT54S,215 DIODE ARRAY SCHOTTKY 30V SOT23 352.505 - Immediate Available: 352.505 0,13000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAT54S,235 Datasheet BAT54S,235 - Nexperia USA Inc. 1727-1868-6-ND BAT54S,235 DIODE ARRAY SCHOTTKY 30V SOT23 24.133 - Immediate Available: 24.133 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAT54S,215 Datasheet BAT54S,215 - Nexperia USA Inc. 1727-2904-6-ND BAT54S,215 DIODE ARRAY SCHOTTKY 30V SOT23 352.505 - Immediate Available: 352.505 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAT54C,215 Datasheet BAT54C,215 - Nexperia USA Inc. 1727-2902-2-ND BAT54C,215 DIODE ARRAY SCHOTTKY 30V SOT23 57.000 - Immediate Available: 57.000 0,02261 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAT54C,215 Datasheet BAT54C,215 - Nexperia USA Inc. 1727-2902-1-ND BAT54C,215 DIODE ARRAY SCHOTTKY 30V SOT23 59.835 - Immediate Available: 59.835 0,13000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAT54C,215 Datasheet BAT54C,215 - Nexperia USA Inc. 1727-2902-6-ND BAT54C,215 DIODE ARRAY SCHOTTKY 30V SOT23 59.835 - Immediate Available: 59.835 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAV99WT1G Datasheet BAV99WT1G - ON Semiconductor BAV99WT1GOSTR-ND BAV99WT1G DIODE ARRAY GP 100V 215MA SC70-3 165.000 - Immediate Available: 165.000 0,02403 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2,5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99WT1G Datasheet BAV99WT1G - ON Semiconductor BAV99WT1GOSCT-ND BAV99WT1G