Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.232 In Stock | 1 : 59,27000 € Cut Tape (CT) 250 : 37,43592 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
390 In Stock | 1 : 1,41000 € Cut Tape (CT) 1.000 : 1,15425 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | - | ±20ppm | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-VDFN | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
178 In Stock | 1 : 2,60000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | - | ±10ppm | -40°C ~ 105°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
1.190 In Stock | 1 : 24,08000 € Cut Tape (CT) 250 : 18,09404 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
224 In Stock | 1 : 24,08000 € Cut Tape (CT) 250 : 18,09404 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
218 In Stock | 1 : 1,41000 € Cut Tape (CT) 1.000 : 1,13117 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
569 In Stock | 1 : 3,88000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Standby | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
329 In Stock | 1 : 3,93000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Standby | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
178 In Stock | 1 : 4,43000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
2.234 In Stock | 1 : 13,98000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVDS | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 32mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
880 In Stock | 1 : 1,53000 € Cut Tape (CT) 1.000 : 1,23505 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
975 In Stock | 1 : 1,72000 € Cut Tape (CT) 1.000 : 1,38510 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
950 In Stock | 1 : 1,72000 € Cut Tape (CT) 1.000 : 1,38510 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.5 kHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
1.985 In Stock | 1 : 2,36000 € Cut Tape (CT) 1.000 : 1,91606 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-VDFN | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
720 In Stock | 1 : 2,37000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead Exposed Pad | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
600 In Stock | 1 : 2,47000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
420 In Stock | 1 : 3,10000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
447 In Stock | 1 : 3,58000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
1.000 In Stock | 1 : 3,88000 € Cut Tape (CT) 1.000 : 3,11648 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | Blank (User Must Program) | - | - | - | - | - | - | - | - | - | - | Surface Mount | 6-VDFN | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
400 In Stock | 1 : 3,93000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Standby | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 105°C | - | 35mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
226 In Stock | 1 : 3,93000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Standby | HCSL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
341 In Stock | 1 : 3,99000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.014" (0.35mm) | |||
980 In Stock | 1 : 4,16000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Standby | HCSL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
674 In Stock | 1 : 4,17000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
432 In Stock | 1 : 4,43000 € Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) |