EUR | USD
Favorite

CSTNE12M0G52Z000R0 12MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,11302 €339,07
6.000 0,10926 €655,53
15.000 0,10549 €1.582,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,11302

Excludes VAT

€0,13449

Includes VAT

Alternate Package

CSTNE12M0G52Z000R0

Datasheet
Digi-Key Part Number 490-CSTNE12M0G52Z000R0TR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number CSTNE12M0G52Z000R0
Copy  
Description CERAMIC RESONATOR 1 3-PIN SURFAC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

12MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTNE
Packaging Tape & Reel (TR) 
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance 30 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSTNE12M0G520000R0

CERAMIC RES 12.0000MHZ 10PF SMD

Murata Electronics

0,10496 € Details

DLW5BTM101TQ2L

CMC 6A 2LN 100 OHM SMD

Murata Electronics

1,02000 € Details
Additional Resources
Standard Package 3.000
Other Names 490-CSTNE12M0G52Z000R0TR