EUR | USD
Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Sockets for ICs, Transistors

Results: 161
161 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Number of Positions or Pins (Grid)
Clear
Pitch - Mating
Clear
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
Contact Material - Mating
Clear
Mounting Type
Clear
Features
Clear
Termination
Clear
Pitch - Post
Clear
Contact Finish - Post
Clear
Contact Finish Thickness - Post
Clear
Contact Material - Post
Clear
Housing Material
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
161 Remaining

Manufacturer
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
DILB8P-223TLF Datasheet DILB8P-223TLF - Amphenol ICC (FCI) 609-4717-ND DILB8P-223TLF CONN IC DIP SOCKET 8POS TIN 15.743 - Immediate Available: 15.743 0,14000 € 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 105°C
DILB14P-223TLF Datasheet DILB14P-223TLF - Amphenol ICC (FCI) 609-4712-ND DILB14P-223TLF CONN IC DIP SOCKET 14POS TIN 9.925 - Immediate Available: 9.925 0,24000 € 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 105°C
DILB16P-223TLF Datasheet DILB16P-223TLF - Amphenol ICC (FCI) 609-4713-ND DILB16P-223TLF CONN IC DIP SOCKET 16POS TIN 9.050 - Immediate Available: 9.050 0,27000 € 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 105°C
DILB18P-223TLF Datasheet DILB18P-223TLF - Amphenol ICC (FCI) 609-5427-ND DILB18P-223TLF CONN IC DIP SOCKET 18POS TINLEAD 11.309 - Immediate Available: 11.309 0,31000 € 1 Minimum: 1 Tube DILB Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 125°C
DILB20P-223TLF Datasheet DILB20P-223TLF - Amphenol ICC (FCI) 609-4714-ND DILB20P-223TLF CONN IC DIP SOCKET 20POS TIN 14.214 - Immediate Available: 14.214 0,34000 € 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 105°C
DILB28P-223TLF Datasheet DILB28P-223TLF - Amphenol ICC (FCI) 609-4715-ND DILB28P-223TLF CONN IC DIP SOCKET 28POS TIN 8.096 - Immediate Available: 8.096 0,40000 € 1 Minimum: 1 Tube
-
Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 105°C
DILB24P-223TLF Datasheet Photo Not Available 609-6034-ND DILB24P-223TLF CONN IC DIP SOCKET 24POS TINLEAD 10.393 - Immediate Available: 10.393 0,42000 € 1 Minimum: 1 Tube DILB Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 125°C
DILB32P-223TLF Datasheet DILB32P-223TLF - Amphenol ICC (FCI) 609-5428-ND DILB32P-223TLF CONN IC DIP SOCKET 32POS TINLEAD 5.146 - Immediate Available: 5.146 0,44000 € 1 Minimum: 1 Tube DILB Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 125°C
DILB40P-223TLF Datasheet DILB40P-223TLF - Amphenol ICC (FCI) 609-4716-ND DILB40P-223TLF CONN IC DIP SOCKET 40POS TIN 3.681 - Immediate Available: 3.681 0,56000 € 1 Minimum: 1 Tube
-
Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 105°C
69802-432LF Datasheet 69802-432LF - Amphenol ICC (FCI) 609-4532-2-ND 69802-432LF CONN SOCKET PLCC 32POS TIN 1.950 - Immediate Available: 1.950 0,90413 € 390 Minimum: 390 Tape & Reel (TR)
Alternate Packaging
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
69802-432LF Datasheet 69802-432LF - Amphenol ICC (FCI) 609-4532-1-ND 69802-432LF CONN SOCKET PLCC 32POS TIN 1.981 - Immediate Available: 1.981 1,41000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
69802-432LF Datasheet 69802-432LF - Amphenol ICC (FCI) 609-4532-6-ND 69802-432LF CONN SOCKET PLCC 32POS TIN 1.981 - Immediate Available: 1.981 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
69802-032LF Datasheet 69802-032LF - Amphenol ICC (FCI) 609-3478-ND 69802-032LF CONN SOCKET PLCC 32POS TIN 5.710 - Immediate Available: 5.710 1,20000 € 1 Minimum: 1 Tube
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
54020-44030LF Datasheet 54020-44030LF - Amphenol ICC (FCI) 609-4705-ND 54020-44030LF CONN SOCKET PLCC 44POS TIN 4.984 - Immediate Available: 4.984 1,99000 € 1 Minimum: 1 Tube
-
Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyphenylene Sulfide (PPS) -40°C ~ 105°C
54020-32030LF Datasheet 54020-32030LF - Amphenol ICC (FCI) 609-4704-ND 54020-32030LF CONN SOCKET PLCC 32POS TIN 9.346 - Immediate Available: 9.346 1,37000 € 1 Minimum: 1 Tube
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 100.0µin (2.54µm) Copper Alloy Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 100.0µin (2.54µm) Copper Alloy Polyphenylene Sulfide (PPS) -40°C ~ 105°C
69802-044LF Datasheet 69802-044LF - Amphenol ICC (FCI) 609-3480-ND 69802-044LF CONN SOCKET PLCC 44POS TIN 3.038 - Immediate Available: 3.038 1,89000 € 1 Minimum: 1 Tube
-
Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
69802-444LF Datasheet Photo Not Available 609-5389-2-ND 69802-444LF CONN SOCKET PLCC 44POS TINLEAD 250 - Immediate Available: 250 1,28516 € 250 Minimum: 250 Tape & Reel (TR)
Alternate Packaging
69802 Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin-Lead 150.0µin (3.81µm) Phosphor Bronze Surface Mount Open Frame Solder 0.050" (1.27mm) Tin-Lead 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS), Glass Filled
-
69802-444LF Datasheet Photo Not Available 609-5389-1-ND 69802-444LF CONN SOCKET PLCC 44POS TINLEAD 341 - Immediate Available: 341 1,95000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
69802 Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin-Lead 150.0µin (3.81µm) Phosphor Bronze Surface Mount Open Frame Solder 0.050" (1.27mm) Tin-Lead 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS), Glass Filled
-
69802-444LF Datasheet Photo Not Available 609-5389-6-ND 69802-444LF CONN SOCKET PLCC 44POS TINLEAD 341 - Immediate Available: 341 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
69802 Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin-Lead 150.0µin (3.81µm) Phosphor Bronze Surface Mount Open Frame Solder 0.050" (1.27mm) Tin-Lead 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS), Glass Filled
-
69802-144LF Datasheet 69802-144LF - Amphenol ICC (FCI) 609-3481-ND 69802-144LF CONN SOCKET PLCC 44POS TIN 252 - Immediate Available: 252 1,89000 € 1 Minimum: 1 Tube
-
Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
69802-132LF Datasheet 69802-132LF - Amphenol ICC (FCI) 609-3479-ND 69802-132LF CONN SOCKET PLCC 32POS TIN 0 Available: 0
Standard Lead Time 12 Weeks
1,21000 € 1 Minimum: 1 Tube
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150.0µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
DILB24P-224TLF Datasheet Photo Not Available DILB24P-224TLF-ND DILB24P-224TLF CONN IC DIP SOCKET 24POS TINLEAD 0 Available: 0
Standard Lead Time 11 Weeks
0,15125 € 12.000
Non-Stock
Minimum: 12.000
Tube DILB Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 125°C
DILB42P-223TLF Datasheet Photo Not Available DILB42P-223TLF-ND DILB42P-223TLF CONN IC DIP SOCKET 42POS TINLEAD 0 Available: 0
Standard Lead Time 11 Weeks
0,26665 € 7.920
Non-Stock
Minimum: 7.920
Tube DILB Active DIP, 0.6" (15.24mm) Row Spacing 42 (2 x 21) 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 100.0µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 125°C
SIP1X06-014BLF Datasheet Photo Not Available SIP1X06-014BLF-ND
SIP1X06-014BLF CONN SOCKET SIP 6POS TIN 0 Available: 0
Obsolete
-
Bulk SIP1x Obsolete SIP 6 (1 x 6) 0.100" (2.54mm) Tin 150.0µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Polyphenylene Sulfide (PPS), Glass Filled
-
SIP1X05-014BLF Datasheet Photo Not Available SIP1X05-014BLF-ND
SIP1X05-014BLF CONN SOCKET SIP 5POS TIN 0 Available: 0
Obsolete
-
Bulk SIP1x Obsolete SIP 5 (1 x 5) 0.100" (2.54mm) Tin 150.0µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Polyphenylene Sulfide (PPS), Glass Filled
-
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|

17:20:05 2.16.2020