EUR | USD
Product Index > Circuit Protection > TVS - Varistors, MOVs

TVS - Varistors, MOVs

Results: 16.073
16.073 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Maximum AC Volts

Clear
Maximum DC Volts

Clear
Varistor Voltage (Min)

Clear
Varistor Voltage (Typ)

Clear
Varistor Voltage (Max)

Clear
Current - Surge

Clear
Energy
Clear
Number of Circuits
Clear
Capacitance @ Frequency

Clear
Operating Temperature
Clear
Features
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16.073 Remaining
Results per Page
Page 637/643
|< 635 636 637 638 639 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Maximum AC Volts Maximum DC Volts Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Current - Surge Energy Number of Circuits Capacitance @ Frequency Operating Temperature Features Mounting Type Package / Case
   
0071.1811.T2 Datasheet Photo Not Available 0071.1811.T2-ND 0071.1811.T2 VARISTOR 283V 800A DISC 5MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 180V 230V 255V 283V 311V 800A 11J 1 87pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 5mm
0071.1821.T2 Datasheet Photo Not Available 0071.1821.T2-ND 0071.1821.T2 VARISTOR 283V 1.75KA DISC 7MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 180V 230V 255V 283V 311V 1,75kA 24J 1 182pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
0071.1841.T2 Datasheet Photo Not Available 0071.1841.T2-ND 0071.1841.T2 VARISTOR 283V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 180V 230V 255V 283V 311V 3,5kA 60J 1 319pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0071.1861.T2 Datasheet Photo Not Available 0071.1861.T2-ND 0071.1861.T2 VARISTOR 283V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 180V 230V 255V 283V 311V 6kA 100J 1 648pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0071.1881.T2 Datasheet Photo Not Available 0071.1881.T2-ND 0071.1881.T2 VARISTOR 283V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 180V 230V 255V 283V 311V 10kA 190J 1 1548pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0071.2311.T2 Datasheet Photo Not Available 0071.2311.T2-ND 0071.2311.T2 VARISTOR 361.5V 800A DISC 5MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 230V 300V 326V 361,5V 397V 800A 16J 1 68pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 5mm
0071.2321.T2 Datasheet Photo Not Available 0071.2321.T2-ND 0071.2321.T2 VARISTOR 361.5V 1.75KA DISC 7MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 230V 300V 326V 361,5V 397V 1,75kA 32J 1 141pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
0071.2341.T2 Datasheet Photo Not Available 0071.2341.T2-ND 0071.2341.T2 VARISTOR 361.5V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 230V 300V 326V 361,5V 397V 3,5kA 65J 1 248pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0071.2361.T2 Datasheet Photo Not Available 0071.2361.T2-ND 0071.2361.T2 VARISTOR 361.5V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 230V 300V 326V 361,5V 397V 6kA 135J 1 504pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0071.2381.T2 Datasheet Photo Not Available 0071.2381.T2-ND 0071.2381.T2 VARISTOR 361.5V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 230V 300V 326V 361,5V 397V 10kA 270J 1 1134pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0071.2511.T2 Datasheet Photo Not Available 0071.2511.T2-ND 0071.2511.T2 VARISTOR 393V 800A DISC 5MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 250V 330V 354V 393V 432V 800A 17J 1 62pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 5mm
0071.2521.T2 Datasheet Photo Not Available 0071.2521.T2-ND 0071.2521.T2 VARISTOR 393V 1.75KA DISC 7MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 250V 330V 354V 393V 432V 1,75kA 35J 1 131pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
0071.2541.T2 Datasheet Photo Not Available 0071.2541.T2-ND 0071.2541.T2 VARISTOR 393V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 250V 330V 354V 393V 432V 3,5kA 70J 1 229pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0071.2561.T2 Datasheet Photo Not Available 0071.2561.T2-ND 0071.2561.T2 VARISTOR 393V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 250V 330V 354V 393V 432V 6kA 145J 1 465pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0071.2581.T2 Datasheet Photo Not Available 0071.2581.T2-ND 0071.2581.T2 VARISTOR 393V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 250V 330V 354V 393V 432V 10kA 300J 1 1047pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0071.2711.T2 Datasheet Photo Not Available 0071.2711.T2-ND 0071.2711.T2 VARISTOR 424V 800A DISC 5MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 270V 360V 382V 424V 466V 800A 20J 1 58pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 5mm
0071.2721.T2 Datasheet Photo Not Available 0071.2721.T2-ND 0071.2721.T2 VARISTOR 424V 1.75KA DISC 7MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 270V 360V 382V 424V 466V 1,75kA 40J 1 131pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
0071.2741.T2 Datasheet Photo Not Available 0071.2741.T2-ND 0071.2741.T2 VARISTOR 424V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 270V 360V 382V 424V 466V 3,5kA 80J 1 213pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0071.2761.T2 Datasheet Photo Not Available 0071.2761.T2-ND 0071.2761.T2 VARISTOR 424V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 270V 360V 382V 424V 466V 6kA 160J 1 432pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0071.2781.T2 Datasheet Photo Not Available 0071.2781.T2-ND 0071.2781.T2 VARISTOR 424V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 270V 360V 382V 424V 466V 10kA 325J 1 972pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0071.3011.T2 Datasheet Photo Not Available 0071.3011.T2-ND 0071.3011.T2 VARISTOR 471.5V 800A DISC 5MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 300V 390V 425V 471,5V 518V 800A 21J 1 52pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 5mm
0071.3021.T2 Datasheet Photo Not Available 0071.3021.T2-ND 0071.3021.T2 VARISTOR 471.5V 1.75KA DISC 7MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 300V 390V 425V 471,5V 518V 1,75kA 42J 1 108pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
0071.3041.T2 Datasheet Photo Not Available 0071.3041.T2-ND 0071.3041.T2 VARISTOR 471.5V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 300V 390V 425V 471,5V 518V 3,5kA 85J 1 190pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0071.3061.T2 Datasheet Photo Not Available 0071.3061.T2-ND 0071.3061.T2 VARISTOR 471.5V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 300V 390V 425V 471,5V 518V 6kA 175J 1 386pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0071.3081.T2 Datasheet Photo Not Available 0071.3081.T2-ND 0071.3081.T2 VARISTOR 471.5V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Tape & Reel (TR) AVTP Obsolete 300V 390V 425V 471,5V 518V 10kA 350J 1 869pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
Results per Page
Page 637/643
|< 635 636 637 638 639 >|

04:08:02 2.25.2020