EUR | USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 7.107
7.107 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance

Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7.107 Remaining

Manufacturer
Results per Page
Page 1/285
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
EEV476M025A9GAA Datasheet EEV476M025A9GAA - KEMET 399-6717-2-ND EEV476M025A9GAA CAP ALUM 47UF 20% 25V SMD 47.000 - Immediate Available: 47.000 0,07315 € 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
EEV Active 47µF ±20% 25V 520mOhm @ 100kHz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 168mA @ 120Hz 240mA @ 100kHz 520 mOhms
-
0.248" Dia (6.30mm) 0.222" (5.65mm) 0.260" L x 0.307" W (6.60mm x 7.80mm) Surface Mount Radial, Can - SMD
EEV476M025A9GAA Datasheet EEV476M025A9GAA - KEMET 399-6717-1-ND EEV476M025A9GAA CAP ALUM 47UF 20% 25V SMD 47.916 - Immediate Available: 47.916 0,30000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
EEV Active 47µF ±20% 25V 520mOhm @ 100kHz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 168mA @ 120Hz 240mA @ 100kHz 520 mOhms
-
0.248" Dia (6.30mm) 0.222" (5.65mm) 0.260" L x 0.307" W (6.60mm x 7.80mm) Surface Mount Radial, Can - SMD
EEV476M025A9GAA Datasheet EEV476M025A9GAA - KEMET 399-6717-6-ND EEV476M025A9GAA CAP ALUM 47UF 20% 25V SMD 47.916 - Immediate Available: 47.916 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
EEV Active 47µF ±20% 25V 520mOhm @ 100kHz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 168mA @ 120Hz 240mA @ 100kHz 520 mOhms
-
0.248" Dia (6.30mm) 0.222" (5.65mm) 0.260" L x 0.307" W (6.60mm x 7.80mm) Surface Mount Radial, Can - SMD
ALC40A331DF450 Datasheet ALC40A331DF450 - KEMET 399-5680-ND ALC40A331DF450 CAP ALUM 330UF 20% 450V SNAP 1.041 - Immediate Available: 1.041 9,31000 € 1 Minimum: 1 Bulk ALC40 Active 330µF ±20% 450V 206mOhm @ 100Hz 8000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 2,53A @ 100Hz 5,14A @ 10kHz 198 mOhms 0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
ALC10A471DF450 Datasheet ALC10A471DF450 - KEMET 399-5668-ND ALC10A471DF450 CAP ALUM 470UF 20% 450V SNAP 2.205 - Immediate Available: 2.205 9,37000 € 1 Minimum: 1 Bulk ALC10 Active 470µF ±20% 450V 252mOhm @ 100Hz 15000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 2,43A @ 100Hz 4,03A @ 10kHz 155 mOhms 0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
ALC10C331ED450 Datasheet ALC10C331ED450 - KEMET 399-5667-ND ALC10C331ED450 CAP ALUM 330UF 20% 450V SNAP 290 - Immediate Available: 290 9,43000 € 1 Minimum: 1 Bulk ALC10 Active 330µF ±20% 450V 348mOhm @ 100Hz 18000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 2,47A @ 100Hz 4,91A @ 10kHz 210 mOhms 0.886" (22.50mm) 1.575" Dia (40.00mm) 1.654" (42.00mm)
-
Through Hole Radial, Can - Snap-In - 4 Lead
PEH534YDG3470M2 Datasheet PEH534YDG3470M2 - KEMET 399-5684-ND PEH534YDG3470M2 CAP ALUM 470UF 20% 450V SNAP 468 - Immediate Available: 468 10,75000 € 1 Minimum: 1 Bulk PEH534 Active 470µF ±20% 450V 180mOhm @ 100Hz 2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,9A @ 100Hz
-
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 1.969" (50.00mm)
-
Through Hole Radial, Can - Snap-In
ALC10C153EF063 Datasheet ALC10C153EF063 - KEMET 399-5658-ND