EUR | USD
Product Index > Cables, Wires - Management > Heat Shrink Tubing

Heat Shrink Tubing

Results: 935
935 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Shrinkage Ratio
Clear
Length
Clear
Inner Diameter - Supplied
Clear
Inner Diameter - Recovered
Clear
Recovered Wall Thickness
Clear
Material
Clear
Features
Clear
Color
Clear
Operating Temperature
Clear
Shrink Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
935 Remaining

Manufacturer
Results per Page
Page 1/38
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
DR-25-1/8-0-SP Datasheet DR-25-1/8-0-SP - TE Connectivity Aerospace, Defense and Marine A124391-DS-ND DR-25-1/8-0-SP HEATSHRINK 1/8" BLACK FEET 4.222 - Immediate Available: 4.222 3,09000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.125" (3.18mm) 0.062" (1.57mm) 0.030" (0.76mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-3/8-0-SP Datasheet DR-25-3/8-0-SP - TE Connectivity Aerospace, Defense and Marine A124390-DS-ND DR-25-3/8-0-SP HEATSHRINK 3/8" BLACK FEET 5.268 - Immediate Available: 5.268 3,37000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.375" (9.53mm) 0.187" (4.75mm) 0.040" (1.02mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-1/4-0-SP Datasheet DR-25-1/4-0-SP - TE Connectivity Aerospace, Defense and Marine A124388-DS-ND DR-25-1/4-0-SP HEATSHRINK 1/4" SPL BLACK FEET 8.357 - Immediate Available: 8.357 3,61000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.250" (6.35mm) 0.125" (3.18mm) 0.035" (0.89mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-1/2-0-SP Datasheet DR-25-1/2-0-SP - TE Connectivity Aerospace, Defense and Marine A124387-DS-ND DR-25-1/2-0-SP HEATSHRINK 1/2" BLACK FEET 6.063 - Immediate Available: 6.063 3,93000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.500" (12.70mm) 0.250" (6.35mm) 0.048" (1.22mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-3/16-0-SP Datasheet DR-25-3/16-0-SP - TE Connectivity Aerospace, Defense and Marine A124392-DS-ND DR-25-3/16-0-SP HEATSHRINK 3/16" BK FEET 143 - Immediate Available: 143 4,19000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.187" (4.75mm) 0.093" (2.36mm) 0.033" (0.84mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
NTFR-5/8-0-SP Datasheet NTFR-5/8-0-SP - TE Connectivity Aerospace, Defense and Marine A132316-DS-ND NTFR-5/8-0-SP HEATSHRINK TUBING 5/8" FEET 1.464 - Immediate Available: 1.464 4,46000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool NTFR Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.625" (15.88mm) 0.357" (9.07mm) 0.052" (1.32mm) Neoprene, Irradiated Abrasion Resistant, Flame Retardant, Fluid Resistant Black -70°C ~ 121°C 135°C
DR-25-3/4-0-SP Datasheet DR-25-3/4-0-SP - TE Connectivity Aerospace, Defense and Marine A124389-DS-ND DR-25-3/4-0-SP HEATSHRINK 3/4 BLACK FEET 2.409 - Immediate Available: 2.409 6,05000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.748" (19.00mm) 0.375" (9.53mm) 0.057" (1.45mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
SFR-1/4-0-SP Datasheet Photo Not Available A132491-DS-ND SFR-1/4-0-SP HEATSHRINK 0.252" BLACK FEET 732 - Immediate Available: 732 8,12000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool SFR, Raychem Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.252" (6.40mm) 0.143" (3.63mm) 0.035" (0.89mm) Silicone Elastomer Flame Retardant Black -75°C ~ 180°C 135°C
DR-25-1-0-SP Datasheet DR-25-1-0-SP - TE Connectivity Aerospace, Defense and Marine A124386-DS-ND DR-25-1-0-SP HEATSHRINK 1" BLACK FEET 852 - Immediate Available: 852 8,42000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 1.000" (25.40mm) 0.500" (12.70mm) 0.070" (1.78mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
SFR-1/8-0-SP Datasheet Photo Not Available A132492-DS-ND SFR-1/8-0-SP HEATSHRINK 1/8" BLACK FEET 1.196 - Immediate Available: 1.196 9,27000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool
Alternate Packaging
SFR, Raychem Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.125" (3.18mm) 0.070" (1.78mm) 0.025" (0.64mm) Silicone Elastomer Flame Retardant Black -75°C ~ 180°C 135°C
RT555-3/8-0-SP Datasheet Photo Not Available A141636-DS-ND RT555-3/8-0-SP HEATSHRINK 3/8" BLACK FOOT 395 - Immediate Available: 395 13,81000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RT555 Active Tubing, Semi Rigid 2 to 1 Enter Number of Feet in Order Quantity 0.375" (9.53mm) 0.187" (4.75mm) 0.019" (0.48mm) Fluoropolymer Flame Retardant Black -65°C ~ 200°C 150°C
RW-200-1/4-0-SP Datasheet Photo Not Available A132133-DS-ND RW-200-1/4-0-SP HEATSHRINK FLUOR 1/4" BLK FEET 488 - Immediate Available: 488 14,39000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RW-200 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.250" (6.35mm) 0.125" (3.18mm) 0.035" (0.89mm) Fluoroelastomer (FKM), Irradiated Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant Black -40°C ~ 200°C 100°C
RT555-3/4-0-SP Datasheet Photo Not Available A132470-DS-ND RT555-3/4-0-SP HEATSHRINK 3/4" BLACK FEET 600 - Immediate Available: 600 15,92000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RT-555 Active Tubing, Semi Rigid 2 to 1 Enter Number of Feet in Order Quantity 0.750" (19.05mm) 0.374" (9.50mm) 0.027" (0.69mm) Fluoropolymer Flame Retardant, Fluid Resistant Black -65°C ~ 200°C 150°C
RW-200-1/8-0-SP Datasheet Photo Not Available A132134-DS-ND RW-200-1/8-0-SP HEATSHRINK FLUOR 1/8" BLK FEET 300 - Immediate Available: 300 16,85000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RW-200 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.125" (3.18mm) 0.062" (1.57mm) 0.030" (0.76mm) Fluoroelastomer (FKM), Irradiated Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant Black -40°C ~ 200°C 100°C
RT555-1/2-0-SP Datasheet Photo Not Available A132321-DS-ND RT555-1/2-0-SP HEATSHRINK 1/2" BLACK FEET 326 - Immediate Available: 326 17,36000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RT-555 Active Tubing, Semi Rigid 2 to 1 Enter Number of Feet in Order Quantity 0.500" (12.70mm) 0.250" (6.35mm) 0.019" (0.48mm) Fluoropolymer Flame Retardant, Fluid Resistant Black -65°C ~ 200°C 150°C
DR-25-1-1/2-0-SP Datasheet DR-25-1-1/2-0-SP - TE Connectivity Aerospace, Defense and Marine A124393-DS-ND DR-25-1-1/2-0-SP HEATSHRINK 1 1/2" BLACK FEET 583 - Immediate Available: 583 17,77000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 1.500" (38.10mm) 0.750" (19.05mm) 0.095" (2.41mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-2-0-SP Datasheet DR-25-2-0-SP - TE Connectivity Aerospace, Defense and Marine A124394-DS-ND DR-25-2-0-SP HEATSHRINK 2" BLACK FEET 205 - Immediate Available: 205 34,94000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Thermofit DR-25 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 2.000" (50.80mm) 1.000" (25.40mm) 0.110" (2.79mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
NT-MIL-1/2-0-SP Datasheet NT-MIL-1/2-0-SP - TE Connectivity Aerospace, Defense and Marine A132333-DS-ND NT-MIL-1/2-0-SP HEATSHRINK 1/2" BLACK FEET 109 - Immediate Available: 109 3,03000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool Military, AMS-DTL-23053/1, NT-MIL Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.500" (12.70mm) 0.286" (7.26mm) 0.048" (1.22mm) Polyolefin (PO) Flame Retardant Black -70°C ~ 121°C 135°C
NTFR-1/4-0-SP Datasheet NTFR-1/4-0-SP - TE Connectivity Aerospace, Defense and Marine A126007-DS-ND NTFR-1/4-0-SP HEATSHRINK TUBING 1/4" FEET 386 - Immediate Available: 386 3,15000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool NTFR Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.250" (6.35mm) 0.143" (3.63mm) 0.035" (0.89mm) Neoprene, Irradiated Abrasion Resistant, Flame Retardant, Fluid Resistant Black -70°C ~ 121°C 135°C
NT-MIL-3/16-0-SP Datasheet Photo Not Available A132334-DS-ND NT-MIL-3/16-0-SP HEATSHRINK 3/16" BLACK FEET 1.198 - Immediate Available: 1.198 3,27000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool NT-MIL Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.187" (4.75mm) 0.102" (2.59mm) 0.033" (0.84mm) Polyolefin (PO) Flame Retardant Black -70°C ~ 121°C 135°C
NT-MIL-3/4-0-SP Datasheet NT-MIL-3/4-0-SP - TE Connectivity Aerospace, Defense and Marine A132309-DS-ND NT-MIL-3/4-0-SP HEATSHRINK 3/4" BLACK FEET 622 - Immediate Available: 622 3,84000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool NT-MIL Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.750" (19.05mm) 0.428" (10.87mm) 0.057" (1.45mm) Polyolefin (PO) Flame Retardant Black -70°C ~ 121°C 135°C
NTFR-7/8-0-SP Datasheet NTFR-7/8-0-SP - TE Connectivity Aerospace, Defense and Marine A132317-DS-ND NTFR-7/8-0-SP HEATSHRINK TUBING 7/8" FEET 417 - Immediate Available: 417 5,12000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool NTFR Active Tubing, Flexible 1.75 to 1 Enter Number of Feet in Order Quantity 0.875" (22.23mm) 0.500" (12.70mm) 0.065" (1.65mm) Neoprene, Irradiated Abrasion Resistant, Flame Retardant, Fluid Resistant Black -70°C ~ 121°C 135°C
RT555-3/16-0-SP Datasheet Photo Not Available A132324-DS-ND RT555-3/16-0-SP HEATSHRINK 3/16" BLACK FEET 629 - Immediate Available: 629 5,49000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RT-555 Active Tubing, Semi Rigid 2 to 1 Enter Number of Feet in Order Quantity 0.187" (4.75mm) 0.093" (2.36mm) 0.014" (0.36mm) Fluoropolymer Flame Retardant, Fluid Resistant Black -65°C ~ 200°C 150°C
RT555-1/4-0-SP Datasheet Photo Not Available A132322-DS-ND RT555-1/4-0-SP HEATSHRINK 0.252" BLACK FEET 700 - Immediate Available: 700 6,16000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RT-555 Active Tubing, Semi Rigid 2 to 1 Enter Number of Feet in Order Quantity 0.252" (6.40mm) 0.125" (3.18mm) 0.016" (0.41mm) Fluoropolymer Flame Retardant, Fluid Resistant Black -65°C ~ 200°C 150°C
RW-200-3/16-0-SP Datasheet Photo Not Available A132135-DS-ND RW-200-3/16-0-SP HEATSHRINK FLUOR 3/16" BLK FEET 289 - Immediate Available: 289 14,80000 € 1 Minimum: 1 Digi-Spool™, Continuous Spool RW-200 Active Tubing, Flexible 2 to 1 Enter Number of Feet in Order Quantity 0.187" (4.75mm) 0.093" (2.36mm) 0.035" (0.89mm) Fluoroelastomer (FKM), Irradiated Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant Black -40°C ~ 200°C 100°C
Results per Page
Page 1/38
|< < 1 2 3 4 5 >|

08:43:38 6.6.2020