EUR | USD

Price & Procurement
34.119 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 €0,51
10 0,38900 €3,89
100 0,16320 €16,32
1.000 0,09006 €90,06
2.500 0,08443 €211,07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,51000

Excludes VAT

€0,60690

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : YAG5090TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,07655 €
  • Digi-Reel®  : YAG5090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.119 - Immediate
  • Unit Price: Digi-Reel®

RT1206BRD075KL

Datasheet
Digi-Key Part Number YAG5090CT-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RT1206BRD075KL
Copy  
Description RES SMD 5K OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG5090CT