EUR | USD
Favorite

Price & Procurement
486.998 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05900 0,59 €
100 0,02390 2,39 €
1.000 0,01075 10,75 €
2.500 0,00933 23,33 €
5.000 0,00771 38,54 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG1234TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 480.000 - Immediate
  • Unit Price: 0,00669 €
  • Cut Tape (CT)  : YAG1234CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 486.998 - Immediate
  • Unit Price: 0,08000 €

RT0402FRE071KL

Datasheet
Digi-Key Part Number YAG1234DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT0402FRE071KL
Copy  
Description RES SMD 1K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG1234DKR