EUR | USD

Price & Procurement
28,650 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,46400 €4,64
100 0,19490 €19,49
1.000 0,10756 €107,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,71400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-0.056TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: €0.10084
  • Digi-Reel®  : 311-0.056TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,650 - Immediate
  • Unit Price: Digi-Reel®

RL2512FK-070R056L

Datasheet
Digi-Key Part Number 311-0.056TCT-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RL2512FK-070R056L
Copy  
Description RES 0.056 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

56 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 56 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-0.056TCT