EUR | USD
Favorite

Price & Procurement
4.100.133 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,02500 0,25 €
25 0,01840 0,46 €
50 0,01400 0,70 €
100 0,01030 1,03 €
250 0,00784 1,96 €
500 0,00628 3,14 €
1.000 0,00462 4,62 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-0.0ARTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 4.100.133 - Immediate
  • Unit Price: 0,00332 €
  • Cut Tape (CT)  : 311-0.0ARCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.100.133 - Immediate
  • Unit Price: 0,08000 €

RC0805JR-070RL

Datasheet
Digi-Key Part Number 311-0.0ARDKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RC0805JR-070RL
Copy  
Description RES SMD 0 OHM JUMPER 1/8W 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 Retraction 21/Feb/2014
EDA / CAD Models RC0805JR-070RL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-0.0ARDKR