EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03500 €0,35
100 0,01410 €1,41
1.000 0,00633 €6,33
2.500 0,00549 €13,73
5.000 0,00454 €22,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4.70KMTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00394 €
  • Cut Tape (CT)  : 311-4.70KMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,08000 €

RC0201FR-074K7L

Datasheet
Digi-Key Part Number 311-4.70KMDKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RC0201FR-074K7L
Copy  
Description RES SMD 4.7K OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC_L
Packaging Digi-Reel® 
Part Status Active
Resistance 4,7 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RC0201-R-SKE24L

RESISTR KIT 0-10M 1/20W 12900PCS

Yageo

269,42000 € Details
Additional Resources
Standard Package 1
Other Names 311-4.70KMDKR