EUR | USD
Favorite

Photo Not Available
CFR-25JT-52-1K 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,05700 €0,57
25 0,04120 €1,03
50 0,03160 €1,58
100 0,02330 €2,33
250 0,01780 €4,45
500 0,01422 €7,11
1.000 0,01048 €10,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Bulk  : 1.0KQBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,08000 €
  • Tape & Reel (TR)  : 1.0KQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00724 €

CFR-25JT-52-1K

Datasheet
Digi-Key Part Number 13-CFR-25JT-52-1KCT-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CFR-25JT-52-1K
Copy  
Description RES 5% 1/4W AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Copy  
Customer Reference
Documents & Media
Datasheets CFR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CFR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 13-CFR-25JT-52-1KCT