EUR | USD
Favorite

CC1206MRY5V8BB105 1µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
7.927 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19300 1,93 €
50 0,12860 6,43 €
100 0,10920 10,92 €
500 0,07708 38,54 €
1.000 0,06745 67,45 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3459-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05402 €
  • Digi-Reel®  : 311-3459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.927 - Immediate
  • Unit Price: Digi-Reel®

CC1206MRY5V8BB105

Datasheet
Digi-Key Part Number 311-3459-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MRY5V8BB105
Copy  
Description CAP CER 1UF 25V Y5V 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3459-1