EUR | USD
Favorite

Price & Procurement
10.044 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,13600 1,36 €
50 0,08140 4,07 €
100 0,06890 6,89 €
500 0,04710 23,55 €
1.000 0,04167 41,67 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1209-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03624 €
  • Cut Tape (CT)  : 311-1209-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.044 - Immediate
  • Unit Price: 0,20000 €

CC1206KRX7R9BB682

Datasheet
Digi-Key Part Number 311-1209-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRX7R9BB682
Copy  
Description CAP CER 6800PF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

6800pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

200,81000 € Details
Additional Resources
Standard Package 1
Other Names 311-1209-6