EUR | USD
Favorite

CC1206KRNPO9BN470 47pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
15.297 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,16100 1,61 €
50 0,09660 4,83 €
100 0,08140 8,14 €
500 0,05574 27,87 €
1.000 0,04931 49,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,26680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-4476-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04288 €
  • Digi-Reel®  : 311-4476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.297 - Immediate
  • Unit Price: Digi-Reel®

CC1206KRNPO9BN470

Datasheet
Digi-Key Part Number 311-4476-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRNPO9BN470
Copy  
Description CAP CER 47PF 50V NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4476-1