EUR | USD
Favorite

CC1206KKX7R6BB155 1.5µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
10.837 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,26200 2,62 €
50 0,18380 9,19 €
100 0,15760 15,76 €
500 0,11820 59,10 €
1.000 0,09980 99,80 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,44080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3452-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,08595 €
  • Digi-Reel®  : 311-3452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.837 - Immediate
  • Unit Price: Digi-Reel®

CC1206KKX7R6BB155

Datasheet
Digi-Key Part Number 311-3452-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7R6BB155
Copy  
Description CAP CER 1.5UF 10V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1.5µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1,5µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3452-1