EUR | USD
Favorite

CC1206JRX7R0BB472 4700pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
19.433 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14700 1,47 €
50 0,09820 4,91 €
100 0,08340 8,34 €
500 0,05888 29,44 €
1.000 0,05152 51,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4443-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,04539 €
  • Cut Tape (CT)  : 311-4443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.433 - Immediate
  • Unit Price: 0,24000 €

CC1206JRX7R0BB472

Datasheet
Digi-Key Part Number 311-4443-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JRX7R0BB472
Copy  
Description CAP CER 4700PF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4700pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4443-6