EUR | USD
Favorite

CC0805MRY5V7BB225 2.2µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
7.399 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,12600 1,26 €
50 0,07540 3,77 €
100 0,06370 6,37 €
500 0,04358 21,79 €
1.000 0,03854 38,54 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3441-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03047 €
  • Digi-Reel®  : 311-3441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.399 - Immediate
  • Unit Price: Digi-Reel®

CC0805MRY5V7BB225

Datasheet
Digi-Key Part Number 311-3441-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805MRY5V7BB225
Copy  
Description CAP CER 2.2UF 16V Y5V 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3441-1