EUR | USD
Favorite

CC0805KRX7R6BB224 0.22µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
19.111 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,11100 1,11 €
50 0,06340 3,17 €
100 0,05250 5,25 €
500 0,03680 18,40 €
1.000 0,03047 30,47 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-4309-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02594 €
  • Digi-Reel®  : 311-4309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.111 - Immediate
  • Unit Price: Digi-Reel®

CC0805KRX7R6BB224

Datasheet
Digi-Key Part Number 311-4309-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX7R6BB224
Copy  
Description CAP CER 0.22UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4309-1