EUR | USD
Favorite

CC0805KKX7RYBB223 0.022µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
20.391 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11800 1,18 €
50 0,07120 3,56 €
100 0,06010 6,01 €
500 0,04112 20,56 €
1.000 0,03637 36,37 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3387-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,03479 €
  • Cut Tape (CT)  : 311-3387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.391 - Immediate
  • Unit Price: 0,17000 €

CC0805KKX7RYBB223

Datasheet
Digi-Key Part Number 311-3387-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KKX7RYBB223
Copy  
Description CAP CER 0.022UF 250V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.022µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3387-6