EUR | USD
Favorite

CC0805KKX7R0BB683 0.068µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
3.129 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,12600 1,26 €
50 0,07160 3,58 €
100 0,05930 5,93 €
500 0,04158 20,79 €
1.000 0,03441 34,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4287-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03203 €
  • Cut Tape (CT)  : 311-4287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.129 - Immediate
  • Unit Price: 0,18000 €

CC0805KKX7R0BB683

Datasheet
Digi-Key Part Number 311-4287-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KKX7R0BB683
Copy  
Description CAP CER 0.068UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.068µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,068µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4287-6