EUR | USD
Favorite

CC0805JRNPOABN102 1000pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
12.951 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11500 1,15 €
50 0,06900 3,45 €
100 0,05820 5,82 €
500 0,03984 19,92 €
1.000 0,03526 35,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4246-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03065 €
  • Cut Tape (CT)  : 311-4246-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.951 - Immediate
  • Unit Price: 0,17000 €

CC0805JRNPOABN102

Datasheet
Digi-Key Part Number 311-4246-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPOABN102
Copy  
Description CAP CER 1000PF 200V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4246-6