EUR | USD
Favorite

CC0805JKX7R9BB105 1µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
49.903 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,20500 2,05 €
50 0,13640 6,82 €
100 0,11580 11,58 €
500 0,08178 40,89 €
1.000 0,07156 71,56 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,34800 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3498-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,06815 €
  • Cut Tape (CT)  : 311-3498-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.906 - Immediate
  • Unit Price: 0,30000 €

CC0805JKX7R9BB105

Datasheet
Digi-Key Part Number 311-3498-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JKX7R9BB105
Copy  
Description CAP CER 1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3498-6