EUR | USD
Favorite

CC0603KRX7R9BB153 0.015µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
1.423 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,04100 0,41 €
50 0,02220 1,11 €
100 0,01820 1,82 €
500 0,01296 6,48 €
1.000 0,01018 10,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1430-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,00852 €
  • Cut Tape (CT)  : 311-1430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.423 - Immediate
  • Unit Price: 0,08000 €

CC0603KRX7R9BB153

Datasheet
Digi-Key Part Number 311-1430-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0603KRX7R9BB153
Copy  
Description CAP CER 0.015UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.015µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,015µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0603000000SB000

CAP KIT CER 10PF-0.47UF 500PCS

Yageo

83,03000 € Details
Additional Resources
Standard Package 1
Other Names 311-1430-6