EUR | USD
Favorite

CC0603KRX7R7BB684 0.68µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
3.977 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,09900 0,99 €
50 0,05600 2,80 €
100 0,04640 4,64 €
500 0,03250 16,25 €
1.000 0,02691 26,91 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4076-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02292 €
  • Cut Tape (CT)  : 311-4076-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.977 - Immediate
  • Unit Price: 0,14000 €

CC0603KRX7R7BB684

Datasheet
Digi-Key Part Number 311-4076-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R7BB684
Copy  
Description CAP CER 0.68UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.68µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,68µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4076-6