EUR | USD
Favorite

CC0603KRX5R7BB334 0.33µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
4.006 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,09500 0,95 €
50 0,05440 2,72 €
100 0,04500 4,50 €
500 0,03156 15,78 €
1.000 0,02613 26,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4045-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02225 €
  • Cut Tape (CT)  : 311-4045-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.006 - Immediate
  • Unit Price: 0,14000 €

CC0603KRX5R7BB334

Datasheet
Digi-Key Part Number 311-4045-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX5R7BB334
Copy  
Description CAP CER 0.33UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.33µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,33µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4045-6