EUR | USD
Favorite

CC0603JRNPO7BN221 220pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
13.549 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05300 0,53 €
50 0,02900 1,45 €
100 0,02360 2,36 €
500 0,01688 8,44 €
1.000 0,01326 13,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3948-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,01109 €
  • Digi-Reel®  : 311-3948-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.549 - Immediate
  • Unit Price: Digi-Reel®

CC0603JRNPO7BN221

Datasheet
Digi-Key Part Number 311-3948-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603JRNPO7BN221
Copy  
Description CAP CER 220PF 16V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

220pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3948-1