EUR | USD
Favorite

CC0603GRNPO0BN100 10pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
19.452 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,07900 0,79 €
50 0,04500 2,25 €
100 0,03730 3,73 €
500 0,02620 13,10 €
1.000 0,02168 21,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,11000 €

Excludes VAT

0,12760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3908-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,01846 €
  • Cut Tape (CT)  : 311-3908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.452 - Immediate
  • Unit Price: 0,11000 €

CC0603GRNPO0BN100

Datasheet
Digi-Key Part Number 311-3908-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603GRNPO0BN100
Copy  
Description CAP CER 10PF 100V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±2%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3908-6