EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02300 €0,23
50 0,01260 €0,63
100 0,01020 €1,02
500 0,00728 €3,64
1.000 0,00572 €5,72
2.500 0,00520 €13,00
5.000 0,00479 €23,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3807-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00437 €
  • Cut Tape (CT)  : 311-3807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,08000 €

CC0402KRX7R8BB101

Datasheet
Digi-Key Part Number 311-3807-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402KRX7R8BB101
Copy  
Description CAP CER 100PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3807-6