EUR | USD
Favorite

Price & Procurement
3.949 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02200 €0,22
50 0,01240 €0,62
100 0,01010 €1,01
500 0,00720 €3,60
1.000 0,00565 €5,65
2.500 0,00514 €12,84
5.000 0,00473 €23,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3807-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00431 €
  • Digi-Reel®  : 311-3807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.949 - Immediate
  • Unit Price: Digi-Reel®

CC0402KRX7R8BB101

Datasheet
Digi-Key Part Number 311-3807-1-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402KRX7R8BB101
Copy  
Description CAP CER 100PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3807-1