EUR | USD
Favorite

Price & Procurement
24.369 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02700 0,27 €
100 0,01220 1,22 €
500 0,00874 4,37 €
1.000 0,00687 6,87 €
2.500 0,00625 15,62 €
5.000 0,00575 28,73 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3792-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00414 €
  • Digi-Reel®  : 311-3792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.369 - Immediate
  • Unit Price: Digi-Reel®

CC0402KRX7R6BB222

Datasheet
Digi-Key Part Number 311-3792-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R6BB222
Copy  
Description CAP CER 2200PF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3792-1