EUR | USD

Price & Procurement
163.466 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,01800 €0,18
50 0,01020 €0,51
100 0,00830 €0,83
500 0,00594 €2,97
1.000 0,00467 €4,67
2.500 0,00424 €10,60
5.000 0,00390 €19,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1023-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,00347 €
  • Cut Tape (CT)  : 311-1023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 163.466 - Immediate
  • Unit Price: 0,08000 €

CC0402JRNPO9BN820

Datasheet
Digi-Key Part Number 311-1023-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402JRNPO9BN820
Copy  
Description CAP CER 82PF 50V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

82pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

83,95000 € Details
Additional Resources
Standard Package 1
Other Names 311-1023-6
311-1273-6
311-1273-6-ND