EUR | USD
Favorite

CC0201KRX7R7BB332 3300pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
20.335 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02300 0,23 €
50 0,01240 0,62 €
100 0,01020 1,02 €
500 0,00728 3,64 €
1.000 0,00573 5,73 €
2.500 0,00520 13,00 €
5.000 0,00479 23,93 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1400-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00379 €
  • Cut Tape (CT)  : 311-1400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.335 - Immediate
  • Unit Price: 0,09000 €

CC0201KRX7R7BB332

Datasheet
Digi-Key Part Number 311-1400-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX7R7BB332
Copy  
Description CAP CER 3300PF 16V X7R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3300pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1400-6