Price & Procurement
398.800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02000 €0,20
50 0,01100 €0,55
100 0,00880 €0,88
500 0,00632 €3,16
1.000 0,00497 €4,97
2.500 0,00452 €11,30
5.000 0,00416 €20,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1398-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 390.000 - Immediate
  • Unit Price: 0,00362 €
  • Cut Tape (CT)  : 311-1398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 398.800 - Immediate
  • Unit Price: 0,08000 €

CC0201KRX7R6BB103

Datasheet
Digi-Key Part Number 311-1398-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0201KRX7R6BB103
Copy  
Supplier
Copy  
Description CAP CER 10000PF 10V X7R 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10000pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1398-6