EUR | USD
Favorite

CC0201BRNPO9BN2R2 2.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
18.489 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03600 €0,36
50 0,01960 €0,98
100 0,01610 €1,61
500 0,01152 €5,76
1.000 0,00905 €9,05
2.500 0,00823 €20,57
5.000 0,00757 €37,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3665-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00658 €
  • Cut Tape (CT)  : 311-3665-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.489 - Immediate
  • Unit Price: 0,08000 €

CC0201BRNPO9BN2R2

Datasheet
Digi-Key Part Number 311-3665-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0201BRNPO9BN2R2
Copy  
Description CAP CER 2.2PF 50V NPO 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3665-6