EUR | USD
Favorite

CC0201BRNPO8BN1R8 1.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
19.140 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,08200 0,82 €
100 0,03670 3,67 €
500 0,02618 13,09 €
1.000 0,02058 20,58 €
2.500 0,01871 46,77 €
5.000 0,01721 86,05 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3660-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01184 €
  • Digi-Reel®  : 311-3660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.140 - Immediate
  • Unit Price: Digi-Reel®

CC0201BRNPO8BN1R8

Datasheet
Digi-Key Part Number 311-3660-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201BRNPO8BN1R8
Copy  
Description CAP CER 1.8PF 25V NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1,8pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3660-1