EUR | USD
Favorite

AC1206JRNPO0BN222 2200pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
10.400 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,18200 1,82 €
50 0,12720 6,36 €
100 0,10900 10,90 €
500 0,08172 40,86 €
1.000 0,06902 69,02 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3197-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06176 €
  • Digi-Reel®  : 311-3197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.400 - Immediate
  • Unit Price: Digi-Reel®

AC1206JRNPO0BN222

Datasheet
Digi-Key Part Number 311-3197-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1206JRNPO0BN222
Copy  
Description CAP CER 2200PF 100V NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3197-1