EUR | USD
Favorite

AC0805KRX7R7BB103 10000pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
14.120 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10100 1,01 €
50 0,06100 3,05 €
100 0,05150 5,15 €
500 0,03524 17,62 €
1.000 0,03119 31,19 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3161-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02712 €
  • Digi-Reel®  : 311-3161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.120 - Immediate
  • Unit Price: Digi-Reel®

AC0805KRX7R7BB103

Datasheet
Digi-Key Part Number 311-3161-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0805KRX7R7BB103
Copy  
Description CAP CER 10000PF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3161-1