EUR | USD
Favorite

AC0603JRNPOYBN151 150pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
20.564 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,10700 1,07 €
50 0,06460 3,23 €
100 0,05450 5,45 €
500 0,03724 18,62 €
1.000 0,03295 32,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-3283-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02865 €
  • Digi-Reel®  : 311-3283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.564 - Immediate
  • Unit Price: Digi-Reel®

AC0603JRNPOYBN151

Datasheet
Digi-Key Part Number 311-3283-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0603JRNPOYBN151
Copy  
Description CAP CER 150PF 250V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

150pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
EDA / CAD Models AC0603JRNPOYBN151 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3283-1