VEL36US120-UK-JA 12V 36W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
160 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 20,03000 €20,03
5 19,43000 €97,15
10 18,82800 €188,28
25 18,02760 €450,69
100 16,83190 €1.683,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€20,03000

Excludes VAT

€23,83570

Includes VAT

VEL36US120-UK-JA

Datasheet
Digi-Key Part Number 1470-3643-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number VEL36US120-UK-JA
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 36W
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12V 36W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets VEL36 Series Datasheet
Environmental Information RoHS Statement
Declaration of Conformity VEL36 Series
Featured Product Level VI Efficient External Power Supplies
HTML Datasheet VEL36 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series VEL36 (36W)
Packaging Box 
Part Status Active
Region Utilized United Kingdom
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 60°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length 59" (1.50m)
Input Connector GB 1002
Size / Dimension 3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
Approval Agency CB, CCC
Standard Number 62368-1
Weight 0.342 lb (155.13 g)
Base Part Number VEL36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1470-3643