EUR | USD

ISH0515A Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Available To Order
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
500 5,95478 €2.977,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,95478

Excludes VAT

€7,08619

Includes VAT

Alternate Package
  • Tube  : 1470-2989-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: €7.15000

ISH0515A

Datasheet
Digi-Key Part Number ISH0515A-TR-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number ISH0515A
Copy  
Description DC DC CONVERTER 15V 2W
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets ISH Series Datasheet
Environmental Information Declaration of Conformity ISH Series
Featured Product Surface-Mount DC-DC Converters
HTML Datasheet ISH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series ISH (2W)
Packaging Tape & Reel (TR) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 133mA
Power (Watts) 2W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 83%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Base Part Number ISH0515
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names ISH0515A-TR