ISE1212A Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Price & Procurement
1.825 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,26000 €4,26
5 4,13000 €20,65
10 4,00200 €40,02
25 3,83120 €95,78
100 3,58210 €358,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,26000

Excludes VAT

€5,06940

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1470-2950-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: €4,10786
  • Digi-Reel®  : 1470-2950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.825 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ISE1212A-ND
  • Minimum Quantity: 38  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €3,82395

ISE1212A

Datasheet
Digi-Key Part Number 1470-2950-1-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number ISE1212A
Copy  
Description DC DC CONVERTER 12V 1W
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input

Copy  
Customer Reference
Documents & Media
Datasheets ISE Series Datasheet
Environmental Information RoHS Statement
Declaration of Conformity ISE Series
Featured Product Surface-Mount DC-DC Converters
HTML Datasheet ISE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series ISE (1W)
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 84mA
Power (Watts) 1W
Voltage - Isolation 1,5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 81%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Control Features -
Base Part Number ISE1212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RN112-1.2-02-6M8

CMC 6.8MH 1.2A 2LN TH

Schaffner EMC Inc.

€1,57000 Details

ISE0505A-TR

DC DC CONVERTER 5V 1W

XP Power

€3,72000 Details

2450AT18A100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

€0,49000 Details

MDB6S

BRIDGE RECT 1P 600V 1A 4MICRODIP

onsemi

€0,43000 Details

ACS726LLFTR-40B-T

SENSOR CURRENT HALL 40A AC/DC

Allegro MicroSystems

€3,86000 Details

B1212XT-1WR3-TR

DC DC CONVERTER 12V 1W

Mornsun America, LLC

€2,64000 Details
Additional Resources
Standard Package 1
Other Names 1470-2950-1