Photo Not Available
DNR240PS24-ID
Available To Order
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 106,80000 €106,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€106,80000

Excludes VAT

€127,09201

Includes VAT

DNR240PS24-ID

Datasheet
Digi-Key Part Number DNR240PS24-ID-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number DNR240PS24-ID
Copy  
Description AC/DC CONVERTER 24V 240W
Copy  
Manufacturer Standard Lead Time 29 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series DNR (240W)
Packaging Bulk 
Part Status Active
Input Type AC
Number of Outputs 1
AC Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Voltage - Output 5 -
Voltage - Output 6 -12V
Current - Output (Max) 10A
Power (Watts) 240W
Voltage - Isolation 3V
Applications Hazardous Locations, Industrial, ITE (Commercial)
Efficiency 89%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, PFC
Approval Agency CE
Standard Number 62368-1
Minimum Load Required No
Base Part Number DNR240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1