EUR | USD
Favorite

172946001 450mA 4.5 ~ 60V Constant Current LED Driver Buck Topology 1 Output
Price & Procurement
418 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,19000 7,19 €
10 5,98000 59,80 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6218-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5,80560 €
  • Cut Tape (CT)  : 732-6218-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: 7,19000 €

172946001

Datasheet
Digi-Key Part Number 732-6218-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 172946001
Copy  
Description LED STEP DOWN HIGH CURRENT MODUL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

450mA 4.5 ~ 60V Constant Current LED Driver Buck Topology 1 Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series MagI³C, LDHM
Packaging Digi-Reel® 
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output 4.5 ~ 60V
Current - Output (Max) 450mA
Dimming PWM
Features OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MPM6010GQVE-AEC1-Z

HIGH EFFICIENCY 36V/1.5A MODULE

Monolithic Power Systems Inc.

6,58000 € Details

LDU4860S150

LED SUPPLY CC BUCK 2-57V 150MA

XP Power

17,18000 € Details

178946001

EVAL BOARD

Würth Elektronik

42,27000 € Details

RCD-24-0.35

LED SUPPLY CC BUCK 2-35V 350MA

Recom Power

9,31000 € Details

RCD-24-1.20

LED SUPPLY CC BUCK 3-31V 1.2A

Recom Power

13,85000 € Details

VAOL-5GUV8T4

EMITTER UV 385NM 30MA RADIAL

Visual Communications Company - VCC

1,27000 € Details
Additional Resources
Standard Package 1
Other Names 732-6218-6