EUR | USD
Favorite

Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,64000 23,64 €

Submit a request for quotation on quantities greater than those displayed.

32652

Datasheet
Digi-Key Part Number 431-1314-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 32652
Copy  
Description CUTTER SIDE OVAL FLUSH 8"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Side (Diagonal) Cutter Oval Flush 8.00" (203.2mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Type Side (Diagonal)
Shape Oval
Cut Edge Flush
Length - Overall 8.00" (203.2mm)
Features High Leverage
Capacity 4 AWG
Weight 0.55 lb (249.48 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 32652-ND
431-1314