EUR | USD
Favorite

0402X104K100CT 0.1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
7.506.926 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02800 €0,28
50 0,01540 €0,77
100 0,01260 €1,26
500 0,00898 €4,49
1.000 0,00706 €7,06
2.500 0,00642 €16,05
5.000 0,00591 €29,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1292-1639-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 7.500.000 - Immediate
  • Unit Price: 0,00469 €
  • Cut Tape (CT)  : 1292-1639-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.506.926 - Immediate
  • Unit Price: 0,08000 €

0402X104K100CT

Datasheet
Digi-Key Part Number 1292-1639-6-ND
Copy  
Manufacturer

Walsin Technology Corporation

Copy  
Manufacturer Part Number 0402X104K100CT
Copy  
Description CAP CER 0.1UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1292-1639-6