EUR | USD
Favorite

Price & Procurement
7.086 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,24000 €2,40
50 0,22160 €11,08
100 0,14330 €14,33
500 0,12928 €64,64
1.000 0,12023 €120,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6708-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07412 €
  • Digi-Reel®  : 732-6708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.086 - Immediate
  • Unit Price: Digi-Reel®

782853680

Datasheet
Digi-Key Part Number 732-6708-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782853680
Copy  
Description FERRITE BEAD 68 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm

Copy  
Customer Reference
Documents & Media
Datasheets Q+ Products Flyer
782853680 Drawing
Environmental Information RoHS Cert
Design Resources 782853680 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0805.igs
WE-CBA_0805.stp
PCN Design/Specification WE-CBA Series Drawing Correction 11/Dec/2020
WE-CBA Drawing Correction 11/Dec/2020
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
HTML Datasheet Q+ Products Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 68 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 25mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

96,35000 € Details
You May Also Be Interested In

FDC6327C

MOSFET N/P-CH 20V SSOT-6

ON Semiconductor

0,40000 € Details

782633601

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

0,19000 € Details

5023520400

CONN HEADER SMD R/A 4POS 2MM

Molex

1,15000 € Details

782853200

FERRITE BEAD 20 OHM 0805 1LN

Würth Elektronik

0,19000 € Details
Additional Resources
Standard Package 1
Other Names 732-6708-1